Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-812MTT86RCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Full Reel2535408
Re-Reel1685086RL
Cut Tape1685086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.810 | CNY39.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.810 (CNY8.8253) |
| 50+ | CNY5.380 (CNY6.0794) |
| 100+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1500+ | CNY3.160 (CNY3.5708) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.090 (CNY3.4917) |
| 9000+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-812MTT86RCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Full Reel2535408
Re-Reel1685086RL
Cut Tape1685086
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size1.2mm x 1.25mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity40mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-812MTT86R is a reverse-mount Chip LED with transparent colourless resin, made of AIGaInP chip. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- High brightness
- 65mW Power dissipation
- 4V Reverse voltage
- 100μA at 4V Maximum reverse current
- -30 to 85°C Operating temperature range
Applications
Industrial, HVAC, Test & Measurement, Motor Drive & Control, Automotive
Technical Specifications
LED Colour
Yellow Green
LED Case Size
1.2mm x 1.25mm
Forward Voltage
2.1V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
