Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-811VTT86A LED, Red, SMD - Reverse Mount, 1305 [3412 Metric], 10 mA, 1.95 V, 630 nm](https://www.element14.cn/productimages/standard/en_GB/4202779-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-811VTT86ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3434708RL
Cut Tape3434708
Product RangeSML-811x(A)
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.750 (CNY1.9775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-811VTT86ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3434708RL
Cut Tape3434708
Product RangeSML-811x(A)
Technical Datasheet
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size1305 [3412 Metric]
Forward Current If10mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity22.4mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-811x(A)
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
1305 [3412 Metric]
Forward Voltage
1.95V
Luminous Intensity
22.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
10mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
SML-811x(A)
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
