Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-012PTT86ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3434699RL
Cut Tape3434699
Product RangeSML-012x(A)
Your Part Number
1,046 In Stock
Need more?
1,046 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.580 | CNY22.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.810 (CNY2.0453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-012PTT86ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3434699RL
Cut Tape3434699
Product RangeSML-012x(A)
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size3mm x 2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ560nm
Luminous Intensity18mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-012x(A)
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
3mm x 2mm
Forward Voltage
2.1V
Luminous Intensity
18mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
-
Product Range
SML-012x(A)
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058
