Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT3080KRC15Copy
Manufacturer Standard Lead Time55 weeks
Order Code4145207
Your Part Number
688 In Stock
900 more incoming. You can reserve stock now
688 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.270 (CNY114.4351) |
| 5+ | CNY93.890 (CNY106.0957) |
| 10+ | CNY86.500 (CNY97.745) |
| 50+ | CNY79.880 (CNY90.2644) |
| 100+ | CNY73.250 (CNY82.7725) |
| 250+ | CNY60.990 (CNY68.9187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.27 (CNY114.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3080KRC15Copy
Manufacturer Standard Lead Time55 weeks
Order Code4145207
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id31A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation165W
Operating Temperature Max175°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
31A
Drain Source On State Resistance
0.08ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
165W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
