Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT3030KLGC11Copy
Manufacturer Standard Lead Time43 weeks
Order Code2678784
Also Known AsSCT3030KLGC11
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY595.210 (CNY672.5873) |
| 5+ | CNY527.270 (CNY595.8151) |
| 10+ | CNY459.320 (CNY519.0316) |
| 50+ | CNY450.140 (CNY508.6582) |
| 100+ | CNY440.950 (CNY498.2735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY595.21 (CNY672.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3030KLGC11Copy
Manufacturer Standard Lead Time43 weeks
Order Code2678784
Also Known AsSCT3030KLGC11
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id72A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.03ohm
Transistor Case StyleTO-247N
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation339W
Operating Temperature Max175°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
72A
Drain Source On State Resistance
0.03ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247N
Rds(on) Test Voltage
18V
Power Dissipation
339W
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Alternatives for SCT3030KLGC11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
