Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRD3S100AAFRATLCopy
Order Code
Re-Reel3934705RL
Cut Tape3934705
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.710 | CNY29.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.710 (CNY33.5723) |
| 10+ | CNY19.430 (CNY21.9559) |
| 100+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1000+ | CNY10.520 (CNY11.8876) |
| 5000+ | CNY10.310 (CNY11.6503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3S100AAFRATLCopy
Order Code
Re-Reel3934705RL
Cut Tape3934705
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds190V
Continuous Drain Current Id10A
Drain Source On State Resistance0.182ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation85W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation
85W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
190V
Drain Source On State Resistance
0.182ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
