Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoQH8KA1TCRCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4180273RL
Cut Tape4180273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.160 | CNY40.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 5000+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoQH8KA1TCRCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4180273RL
Cut Tape4180273
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.073ohm
Transistor Case StyleTSMT
No. of Pins8Pins
Power Dissipation N Channel2.4W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
TSMT
Power Dissipation N Channel
2.4W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.073ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
