Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBSM180D12P2E002Copy
Manufacturer Standard Lead Time49 weeks
Order Code3573220
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,886.140 (CNY6,651.3382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,886.14 (CNY6,651.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM180D12P2E002Copy
Manufacturer Standard Lead Time49 weeks
Order Code3573220
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id204A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max4V
Power Dissipation1.36kW
Operating Temperature Max150°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
BSM180D12P2E002 is a SiC power module. This product is a chopper module consisting of SiC-DMOSFET and SiC-SBD from ROHM. Application includes motor drive, inverter, converter, photovoltaics, wind power generation, induction heating equipment.
- Low surge, low switching loss, high-speed switching possible
- Reduced temperature dependence
- 1.6V drain source voltage (Tj= 25°C, VGS=0V, IS=180A)
- 1.6 to 4V gate-source voltage range (VDS=10V, ID=35.2mA)
- 204A drain current DC (Tc=60°C), 204A source current
- 2.2V typical static drain-source on-state voltage (Tj=25°C, ID180A, VGS=18V)
- 3.2mA maximum drain cut off current (VDS=1200V, VGS=0V)
- 0.5µA maximum gate-source leakage current (VGS=22V, VDS=0V)
- 45ns typical switching characteristics (VGS(on)=18V, VGS(off)=0V)
- Operating junction temperature range from -40 to 150°C
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
204A
Drain Source On State Resistance
-
No. of Pins
-
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
1.36kW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
