
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY5.870 (CNY6.6331) |
| 100+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.370 (CNY4.9381) |
| 2500+ | CNY4.220 (CNY4.7686) |
| 5000+ | CNY4.130 (CNY4.6669) |
Product Information
Product Overview
The BD33KA5FP-E2 is a low-saturation fixed output LDO Voltage Regulator designed to maximize device characteristics and provides stable operation through low power consumption, increased miniaturization and low noise. The 500mA fixed output type is offered for local power supplies that feature an output voltage accuracy of ±1% with low saturation. In addition multiple protection circuits are integrated, providing a high level of reliability. The regulator has a built-in over-current protection circuit that prevents the destruction of the IC, due to output short circuits and a thermal shutdown circuit.
- Built-in over-current protection circuit
- Built-in thermal shutdown circuit
- Ceramic capacitor compatible
- ±1% Output voltage precision
Applications
Power Management, Audio, HVAC, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
500mA
120mV
TO-252 (DPAK)
-40°C
3.3V 500mA LDO Voltage Regulators
Lead (17-Jan-2023)
2.3V
1Outputs
3.3V
-
500mA
120mV
Surface Mount
3Pins
105°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
