Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR1LV0208BSA-5SI#B1Copy
Manufacturer Standard Lead Time78 weeks
Order Code4146923
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.030 (CNY27.1539) |
| 10+ | CNY22.430 (CNY25.3459) |
| 25+ | CNY21.790 (CNY24.6227) |
| 50+ | CNY21.280 (CNY24.0464) |
| 100+ | CNY19.040 (CNY21.5152) |
| 250+ | CNY18.680 (CNY21.1084) |
| 500+ | CNY18.580 (CNY20.9954) |
| 1000+ | CNY18.460 (CNY20.8598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.03 (CNY27.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LV0208BSA-5SI#B1Copy
Manufacturer Standard Lead Time78 weeks
Order Code4146923
Technical Datasheet
SRAM TypeLPSRAM
Memory Density2Mbit
Memory Configuration256Kword x 8bit
IC Case / PackageSTSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R1LV0208BSA-5SI#B1 is a 2Mb advanced LPSRAM (256k word x 8bit). The R1LV0208BSA is a low voltage 2Mbit static RAM organized as 262, 144-word by 8-bit, fabricated by Renesas’s high-performance 0.15um CMOS and TFT technologies. The R1LV0208BSA has realized higher density, higher performance and low power consumption. The R1LV0208BSA is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
- Single 2.7V to 3.6V power supply
- Small stand-by current is 1µA (3.0V, typical)
- No clocks, no refresh
- All inputs and outputs are TTL compatible
- Easy memory expansion by CS1# and CS2
- Common data I/O
- Three-state outputs: OR-tie capability
- OE# prevents data contention on the I/O bus
- 55ns access time
- 32-pin plastic sTSOP package, -40 to +85°C temperature range
Technical Specifications
SRAM Type
LPSRAM
Memory Configuration
256Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
2Mbit
IC Case / Package
STSOP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
