Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL12022IBZ-T7ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2983741RL
Cut Tape2983741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.510 | CNY40.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.510 (CNY45.7763) |
| 10+ | CNY30.850 (CNY34.8605) |
| 25+ | CNY28.490 (CNY32.1937) |
| 50+ | CNY27.500 (CNY31.075) |
| 100+ | CNY26.500 (CNY29.945) |
| 250+ | CNY25.740 (CNY29.0862) |
| 500+ | CNY24.530 (CNY27.7189) |
| 1000+ | CNY23.310 (CNY26.3403) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL12022IBZ-T7ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2983741RL
Cut Tape2983741
Technical Datasheet
InterfacesI2C
Clock FormatHH:MM:SS
Date FormatDay; Date; Month; Year
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Clock IC Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interfaces
I2C
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Format
HH:MM:SS
Clock IC Type
Alarm RTC
Supply Voltage Min
2.7V
Clock IC Case Style
NSOIC
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
