Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.280 (CNY54.5564) |
| 10+ | CNY37.020 (CNY41.8326) |
| 25+ | CNY34.200 (CNY38.646) |
| 50+ | CNY32.640 (CNY36.8832) |
| 100+ | CNY31.080 (CNY35.1204) |
| 250+ | CNY29.620 (CNY33.4706) |
| 500+ | CNY28.410 (CNY32.1033) |
| 1000+ | CNY27.850 (CNY31.4705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.28 (CNY54.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP2100EIBZCopy
Order Code3941880
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min9V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
14V
Operating Temperature Max
125°C
Output Delay
20ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
