Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBM-0505DCopy
Manufacturer Standard Lead Time27 weeks
Order Code1793209
Product RangeRBM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.030 (CNY72.3539) |
| 5+ | CNY61.680 (CNY69.6984) |
| 10+ | CNY60.680 (CNY68.5684) |
| 50+ | CNY58.420 (CNY66.0146) |
| 100+ | CNY57.460 (CNY64.9298) |
| 250+ | CNY56.240 (CNY63.5512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.03 (CNY72.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBM-0505DCopy
Manufacturer Standard Lead Time27 weeks
Order Code1793209
Product RangeRBM Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeMicro SIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height7.7mm
Depth16.55mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRBM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7.7mm
Input Voltage DC Min
4.5V
Product Range
RBM Series
DC / DC Converter Type
Micro SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
16.55mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RBM-0505D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
