0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021488

RoHS

Each
1+ CNY95.440(CNY107.8472)
5+ CNY94.600(CNY106.898)
10+ CNY93.760(CNY105.9488)
50+ CNY77.150(CNY87.1795)
100+ CNY75.610(CNY85.4393)
More Pricing...
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
Fixed
9.8mm
7.7mm
19.5mm
4.5V
5.5V
NMH Series
2846318

RoHS

Each
1+ CNY66.780(CNY75.4614)
5+ CNY64.630(CNY73.0319)
10+ CNY63.590(CNY71.8567)
50+ CNY60.840(CNY68.7492)
100+ CNY58.560(CNY66.1728)
More Pricing...
Medical
Micro SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6.05mm
7.7mm
11.5mm
4.5V
5.5V
ROM Series
1021486

RoHS

Each
1+ CNY95.440(CNY107.8472)
5+ CNY94.240(CNY106.4912)
10+ CNY93.040(CNY105.1352)
50+ CNY91.630(CNY103.5419)
100+ CNY89.800(CNY101.474)
More Pricing...
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
Fixed
9.8mm
7.7mm
19.5mm
4.5V
5.5V
NMH Series
1793328

RoHS

Each
1+ CNY58.310(CNY65.8903)
5+ CNY57.500(CNY64.975)
10+ CNY56.880(CNY64.2744)
50+ CNY53.610(CNY60.5793)
100+ CNY52.540(CNY59.3702)
More Pricing...
Medical
Micro SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
12V
Fixed
6.05mm
7.7mm
11.5mm
10.8V
13.2V
ROM Series
1793209

RoHS

Each
1+ CNY64.030(CNY72.3539)
5+ CNY61.680(CNY69.6984)
10+ CNY60.680(CNY68.5684)
50+ CNY58.420(CNY66.0146)
100+ CNY57.460(CNY64.9298)
More Pricing...
Medical
Micro SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
6mm
7.7mm
16.55mm
4.5V
5.5V
RBM Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account