Print Page
HM218B1C2KAE
Hailo 8 AI Module, M.2 Key B+M, 2230, PCIe Gen3x2, 6.6W, 26 TOPS,-40 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2KAECopy
Manufacturer Standard Lead Time42 weeks
Order Code4906516
Product RangeHailo-8 Series
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,102.070 (CNY1,245.3391) |
| 5+ | CNY1,080.030 (CNY1,220.4339) |
| 10+ | CNY1,057.990 (CNY1,195.5287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,102.07 (CNY1,245.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2KAECopy
Manufacturer Standard Lead Time42 weeks
Order Code4906516
Product RangeHailo-8 Series
Technical Datasheet
Product RangeHailo-8 Series
Thermal Cooling Type-
Total Power Max6.6W
Memory Capacity-
Interface TypePCIe Gen3x2
Network Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
HM218B1C2KAE is a Hailo-8 M.2 Key A+E 2230 AI accelerator module delivering 26 Tera-Operations Per Second (TOPS) powered by Hailo-8 AI processor. This enables real-time, low latency and high-efficiency AI inferencing on edge devices, allowing scalable simultaneous processing of multi-stream and multi models. A robust software suite supports state-of-the-art deep learning models and applications out-of-the-box.
- PCIe Gen-3.0 interface
- Supports both x86- and ARM-based host architectures
- Supports Linux and Windows operating systems
- Supports TensorFlow, TensorFlow Lite, Keras, PyTorch, and ONNX AI frameworks
- Supporting extended temperature range from -40°C to 85°C
Technical Specifications
Product Range
Hailo-8 Series
Total Power Max
6.6W
Interface Type
PCIe Gen3x2
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
-
Memory Capacity
-
Network Interfaces
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:4A994.l
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007