Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP650-Y LED, AlInGaP, Yellow, SMD, 1206 [3216 Metric], 20 mA, 2 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/4469637-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP650-YCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4469640RL
Cut Tape4469640
Product RangeQBLP650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.190 | CNY10.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.190 (CNY2.4747) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.883 (CNY0.9978) |
| 1000+ | CNY0.814 (CNY0.9198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP650-YCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4469640RL
Cut Tape4469640
Product RangeQBLP650 Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity150mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP650 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
1206 [3216 Metric]
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
QBLP650 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189
