Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP650-IB LED, InGaN, Blue, SMD, 1206 [3216 Metric], 20 mA, 3.2 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/4469637-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP650-IBCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4469636RL
Cut Tape4469636
Product RangeQBLP650 Series
Your Part Number
21,905 In Stock
Need more?
21,905 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.580 | CNY12.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.580 (CNY2.9154) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.998 (CNY1.1277) |
| 1000+ | CNY0.919 (CNY1.0385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP650-IBCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4469636RL
Cut Tape4469636
Product RangeQBLP650 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity70mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP650 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
1206 [3216 Metric]
Forward Voltage
3.2V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
QBLP650 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206
