Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP631-R LED, AlInGaP, Red, SMD, 0805 [2012 Metric], 20 mA, 2 V, 625 nm](https://www.element14.cn/productimages/standard/en_GB/4469631-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP631-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469634RL
Cut Tape4469634
Product RangeQBLP631 Series
Your Part Number
19,781 In Stock
Need more?
19,781 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.110 | CNY10.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.810 (CNY0.9153) |
| 1000+ | CNY0.746 (CNY0.843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP631-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469634RL
Cut Tape4469634
Product RangeQBLP631 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity100mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP631 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
QBLP631 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
