Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP631-O LED, AlInGaP, Orange, SMD, 0805 [2012 Metric], 20 mA, 2 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/4469631-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP631-OCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469633RL
Cut Tape4469633
Product RangeQBLP631 Series
Your Part Number
1,085 In Stock
Need more?
1,085 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY0.850 (CNY0.9605) |
| 500+ | CNY0.682 (CNY0.7707) |
| 1000+ | CNY0.627 (CNY0.7085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP631-OCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469633RL
Cut Tape4469633
Product RangeQBLP631 Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity160mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP631 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Orange
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
160mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
140°
Product Range
QBLP631 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
