Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP631-IB LED, InGaN, Blue, SMD, 0805 [2012 Metric], 20 mA, 3.1 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/4469631-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP631-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469631RL
Cut Tape4469631
Product RangeQBLP631 Series
Your Part Number
21,000 In Stock
Need more?
21,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.951 (CNY1.0746) |
| 1000+ | CNY0.877 (CNY0.991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP631-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469631RL
Cut Tape4469631
Product RangeQBLP631 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ470nm
Luminous Intensity125mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP631 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2012 Metric]
Forward Voltage
3.1V
Luminous Intensity
125mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
QBLP631 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
