Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP617-R LED, AlInGaP, Red, SMD - Right Angle, 0602 [1605 Metric], 20 mA, 2 V, 620 nm](https://www.element14.cn/productimages/standard/en_GB/4469624-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP617-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469626RL
Cut Tape4469626
Product RangeQBLP617 Series
Your Part Number
27,572 In Stock
Need more?
300 Next business day delivery available(Shanghai stock)
27,272 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.060 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.060 (CNY2.3278) |
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY0.967 (CNY1.0927) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.716 (CNY0.8091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP617-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469626RL
Cut Tape4469626
Product RangeQBLP617 Series
Technical Datasheet
LED ColourRed
LED MountingSMD - Right Angle
LED Case Size0602 [1605 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ620nm
Luminous Intensity100mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP617 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
0602 [1605 Metric]
Forward Voltage
2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
140°
Product Range
QBLP617 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
