Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-R LED, AlInGaP, Red, SMD, 0603 [1608 Metric], 20 mA, 2 V, 625 nm](https://www.element14.cn/productimages/standard/en_GB/4469614-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4469614
Cut Tape4469614RL
Product RangeQBLP601 Series
Your Part Number
26,385 In Stock
Need more?
26,385 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY0.929 (CNY1.0498) |
| 500+ | CNY0.746 (CNY0.843) |
| 1000+ | CNY0.687 (CNY0.7763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4469614
Cut Tape4469614RL
Product RangeQBLP601 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity100mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP601 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
QBLP601 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581
