Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-IB LED, InGaN, Blue, SMD, 0603 [1608 Metric], 20 mA, 3.2 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/4469610-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469611RL
Cut Tape4469611
Product RangeQBLP601 Series
Your Part Number
2,050 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
2,020 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.826 (CNY0.9334) |
| 1000+ | CNY0.761 (CNY0.8599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469611RL
Cut Tape4469611
Product RangeQBLP601 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity90mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP601 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.2V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
QBLP601 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
