Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-AG1 LED, AlInGaP, Green, SMD, 0603 [1608 Metric], 20 mA, 2 V, 570 nm](https://www.element14.cn/productimages/standard/en_GB/4469610-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-AG1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469610RL
Cut Tape4469610
Product RangeQBLP601 Series
Your Part Number
900 In Stock
Need more?
900 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.731 (CNY0.826) |
| 500+ | CNY0.583 (CNY0.6588) |
| 1000+ | CNY0.534 (CNY0.6034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-AG1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469610RL
Cut Tape4469610
Product RangeQBLP601 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity55mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP601 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
55mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
QBLP601 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
