Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP595-Y5 LED, AlInGaP, Clear Lens, Yellow, SMD, 0402 [1005 Metric], 5 mA, 1.9 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/4676958-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-Y5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4676960
Product RangeChip LED Series
Your Part Number
2,455 In Stock
Need more?
60 Next business day delivery available(Shanghai stock)
2,395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY0.850 (CNY0.9605) |
| 500+ | CNY0.682 (CNY0.7707) |
| 1000+ | CNY0.627 (CNY0.7085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.80 (CNY9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-Y5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4676960
Product RangeChip LED Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If5mA
Forward Voltage1.9V
Wavelength Typ590nm
Luminous Intensity32mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
0402 [1005 Metric]
Forward Voltage
1.9V
Luminous Intensity
32mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
Chip LED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
