Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP595-O LED, AlInGaP, Orange, SMD, 0402 [1005 Metric], 20 mA, 2 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/4469605-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-OCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469607RL
Cut Tape4469607
Product RangeQBLP595 Series
Your Part Number
2,175 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
2,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY0.929 (CNY1.0498) |
| 500+ | CNY0.746 (CNY0.843) |
| 1000+ | CNY0.687 (CNY0.7763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-OCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469607RL
Cut Tape4469607
Product RangeQBLP595 Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity165mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP595 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Orange
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
165mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
140°
Product Range
QBLP595 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
