Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP595-IG5 LED, InGaN, Clear Lens, True Green, SMD, 0402 [1005 Metric], 5 mA, 2.65 V, 525 nm](https://www.element14.cn/productimages/standard/en_GB/4676962-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-IG5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4676962
Product RangeChip LED Series
Your Part Number
4,170 In Stock
Need more?
4,170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.951 (CNY1.0746) |
| 1000+ | CNY0.877 (CNY0.991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-IG5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4676962
Product RangeChip LED Series
Technical Datasheet
LED ColourTrue Green
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If5mA
Forward Voltage2.65V
Wavelength Typ525nm
Luminous Intensity280mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
True Green
LED Case Size
0402 [1005 Metric]
Forward Voltage
2.65V
Luminous Intensity
280mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
525nm
Viewing Angle
140°
Product Range
Chip LED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
