Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6102B0100MHF4Copy
Order Code4218576
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.180 (CNY127.8934) |
| 5+ | CNY96.670 (CNY109.2371) |
| 10+ | CNY80.160 (CNY90.5808) |
| 50+ | CNY77.130 (CNY87.1569) |
| 100+ | CNY74.090 (CNY83.7217) |
| 250+ | CNY70.770 (CNY79.9701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.18 (CNY127.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6102B0100MHF4Copy
Order Code4218576
Technical Datasheet
Frequency Min4.9GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / MHF4 Connector
Gain6dBi
VSWR2
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / DSRC / IoT / Bluetooth / Zigbee / ISM / M2M
Frequency Max
5.925GHz
Gain
6dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive / MHF4 Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
