Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.590 (CNY430.0667) |
| 2+ | CNY376.370 (CNY425.2981) |
| 3+ | CNY372.140 (CNY420.5182) |
| 5+ | CNY367.920 (CNY415.7496) |
| 10+ | CNY363.690 (CNY410.9697) |
| 20+ | CNY356.420 (CNY402.7546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.59 (CNY430.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX11504-SW-RCopy
Order Code4412339
Technical Datasheet
Driver TypeExciter
External Diameter - Metric62.8mm
Impedance4ohm
Power Rating Nom50W
Resonant Frequency0
Sound Pressure Level (SPL)-
Speaker ShapeSquare
External Diameter - Imperial2.47"
Product Dimensions103.8mm x 103.8mm x 46mm
Frequency Range5Hz to 500Hz
Frequency Response Min0
Temperature Grade-
Frequency Response Max500Hz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max100W
External Depth - Metric46mm
External Depth - Imperial1.81"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Impedance
4ohm
Resonant Frequency
0
Speaker Shape
Square
Product Dimensions
103.8mm x 103.8mm x 46mm
Frequency Response Min
0
Frequency Response Max
500Hz
Product Range
-
Power Rating Max
100W
External Depth - Imperial
1.81"
External Diameter - Metric
62.8mm
Power Rating Nom
50W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.47"
Frequency Range
5Hz to 500Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
46mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
