Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX11504-SW-RCopy
Manufacturer Standard Lead Time45 weeks
Order Code4412339
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.280 (CNY530.2864) |
| 2+ | CNY442.580 (CNY500.1154) |
| 3+ | CNY415.880 (CNY469.9444) |
| 5+ | CNY389.180 (CNY439.7734) |
| 10+ | CNY362.480 (CNY409.6024) |
| 20+ | CNY355.240 (CNY401.4212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.28 (CNY530.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX11504-SW-RCopy
Manufacturer Standard Lead Time45 weeks
Order Code4412339
Technical Datasheet
Driver TypeExciter
Impedance4ohm
External Diameter - Metric62.8mm
Power Rating Nom50W
Resonant Frequency0
Sound Pressure Level (SPL)-
Speaker ShapeSquare
External Diameter - Imperial2.47"
Product Dimensions103.8mm x 103.8mm x 46mm
Frequency Response Min0
Frequency Range5Hz to 500Hz
Frequency Response Max500Hz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max100W
External Depth - Metric46mm
External Depth - Imperial1.81"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
62.8mm
Resonant Frequency
0
Speaker Shape
Square
Product Dimensions
103.8mm x 103.8mm x 46mm
Frequency Range
5Hz to 500Hz
Temperature Grade
-
Product Range
-
Power Rating Max
100W
External Depth - Imperial
1.81"
Impedance
4ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.47"
Frequency Response Min
0
Frequency Response Max
500Hz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
46mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78