Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY13.490 (CNY15.2437) |
| 25+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY11.060 (CNY12.4978) |
Product Information
Product Overview
The TX2-12V is a Signal Relay with DC coil. This TX-series signal relay has 2CO (DPDT) Au-clad Ag alloy contacts. Best seller with broad line-up and AC 2000V breakdown voltage. Standard PC board terminal. The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2000V between contact and coil and 1000V between open contacts.
- Single side stable function
- 2000V Breakdown voltage between contact and coil
- Outstanding vibration and shock resistance
- High sensitivity of 140mW
- Use of gold-clad twin crossbar contacts ensures high contact reliability
- Sealed construction allows automatic washing
Applications
Communications & Networking, Test & Measurement, Security, Medical, Audio, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12VDC
2A
Through Hole
Solder
30V
1.028kohm
DPDT
TX Series
Non Latching
-
Silver
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for TX2-12V
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

