Print Page
3,555 In Stock
Need more?
165 Delivery in 3-4 Business Days(SG stock)
3,390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.500 (CNY23.165) |
| 10+ | CNY19.420 (CNY21.9446) |
| 25+ | CNY18.540 (CNY20.9502) |
| 50+ | CNY17.970 (CNY20.3061) |
| 100+ | CNY17.330 (CNY19.5829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.50 (CNY23.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2-L2-5VCopy
Manufacturer Standard Lead Time39 weeks
Order Code1175718
Product RangeTQ Series
Also Known AsTQ2-L2-5V
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTQ Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialGold
Coil Resistance125ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TQ2-L2-5VDC is a low-profile high-sensitivity Signal Relay with DC coil. This TQ-series surface mount signal relay has 2CO (DPDT) Au-clad Ag alloy contact. Standard PC board terminal, high-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible.
- 2-coil Latching function
- DIL terminal array enables use of IC sockets
- Low thermal electromotive force
- -40 to 70°C Operating temperature range
Applications
Industrial, Communications & Networking, Test & Measurement
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
125ohm
Contact Configuration
DPDT
Product Range
TQ Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
-
Contact Material
Gold
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for TQ2-L2-5V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001937

