Print Page
9,491 In Stock
1,000 more incoming. You can reserve stock now
170 Delivery in 3-4 Business Days(SG stock)
9,321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.530 (CNY22.0689) |
| 10+ | CNY19.380 (CNY21.8994) |
| 25+ | CNY19.230 (CNY21.7299) |
| 50+ | CNY19.080 (CNY21.5604) |
| 100+ | CNY18.930 (CNY21.3909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.53 (CNY22.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2-12VCopy
Manufacturer Standard Lead Time39 weeks
Order Code1200949
Product RangeTQ Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTQ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialGold Clad Silver Alloy
Coil Resistance1.028kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TQ series from Panasonic are through hole signal relays. These mechanical relays are mainly used in signal control applications such as communications, measurement equipment, OA equipment and industrial machines.
- Flat compact size 14mm x 9mm x 5.6mm dimensions
- High density mounting possible
- The use of gold-clad twin crossbar contacts ensures high contact reliability
- 1KV of breakdown voltage between contacts and coil
- Single side stable
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
TQ Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Gold Clad Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for TQ2-12V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041

