Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZPV60106LTBCopy
Manufacturer Standard Lead Time40 weeks
Order Code3372932
Product RangeEZPV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.940 (CNY57.5622) |
| 10+ | CNY37.620 (CNY42.5106) |
| 25+ | CNY34.960 (CNY39.5048) |
| 50+ | CNY32.300 (CNY36.499) |
| 100+ | CNY28.640 (CNY32.3632) |
| 300+ | CNY28.070 (CNY31.7191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.94 (CNY57.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPV60106LTBCopy
Manufacturer Standard Lead Time40 weeks
Order Code3372932
Product RangeEZPV Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating25V/µs
Peak Current250A
RMS Current (Irms)8.6A
ESR0.0169ohm
Product Diameter-
Product Length41mm
Product Width15mm
Product Height29mm
Ripple Current-
Output (kvar)-
Product RangeEZPV Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EZP-V series metallized polypropylene film capacitors recommended for DC linkage applications within a wide array of industries. Panasonic’s built-in fuse function, combined with the small case size of these film capacitors make them appropriate for any application requiring DC linkage. Typical applications include DC filtering, DC link circuit, solar inverters, wind power generation, industrial power supplies and inverter circuit in appliances (Air Conditioners etc.).
- High safety (with safety function)
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
250A
ESR
0.0169ohm
Product Length
41mm
Product Height
29mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
Radial Leaded
dv/dt Rating
25V/µs
RMS Current (Irms)
8.6A
Product Diameter
-
Product Width
15mm
Ripple Current
-
Product Range
EZPV Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
