0
0 ItemsCNY0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2446333

RoHS

Each
1+ CNY15.730(CNY17.7749)
10+ CNY10.900(CNY12.317)
50+ CNY9.260(CNY10.4638)
300+ CNY8.090(CNY9.1417)
600+ CNY6.860(CNY7.7518)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
3520025

RoHS

Each
1+ CNY13.200(CNY14.916)
10+ CNY7.550(CNY8.5315)
50+ CNY6.680(CNY7.5484)
300+ CNY5.800(CNY6.554)
600+ CNY5.470(CNY6.1811)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
4559390

RoHS

Each
10+ CNY6.080(CNY6.8704)
50+ CNY5.550(CNY6.2715)
300+ CNY5.010(CNY5.6613)
600+ CNY4.930(CNY5.5709)
1200+ CNY4.290(CNY4.8477)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
-
0.0169ohm
26.5mm
8.5mm
17mm
5.55A
R75 Series
-55°C
105°C
AEC-Q200
3372932

RoHS

Each
1+ CNY50.940(CNY57.5622)
10+ CNY37.620(CNY42.5106)
25+ CNY34.960(CNY39.5048)
50+ CNY32.300(CNY36.499)
100+ CNY28.640(CNY32.3632)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
250A
8.6A
0.0169ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account