Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR030VCopy
Manufacturer Standard Lead Time19 weeks
Order Code3217818
Your Part Number
1,480 In Stock
Need more?
1,480 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 2500+ | CNY1.480 (CNY1.6724) |
| 5000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY32.60 (CNY36.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR030VCopy
Manufacturer Standard Lead Time19 weeks
Order Code3217818
Technical Datasheet
Resistance0.03ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 0.5%
Temperature Coefficient± 75ppm/°C
Product Width1.25mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.03ohm
Power Rating
500mW
Temperature Coefficient
± 75ppm/°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 0.5%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
