Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDS2E-S-DC24VCopy
Order Code4389943
Product RangeDS Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeDS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.88kohm
Alternatives for DS2E-S-DC24V
5 Products Found
Product Overview
The DS2E series from Panasonic are through hole signal relays. These are high reliability relays used in various applications.
- DPDT contact configurations
- Nominal DC coil voltage of 3VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC and 48VDC
- Single side stable or 2 coil latching
- 200mW nominal operating power
- Nominal switching capacity of 2A at 30VDC
- Gold clad twin contacts ensure high reliability
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
DS Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005488

