Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoATXS206Copy
Manufacturer Standard Lead Time32 weeks
Order Code1608335
Product RangeTX-S Series
Your Part Number
915 In Stock
Need more?
915 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.990 (CNY23.7187) |
| 5+ | CNY20.410 (CNY23.0633) |
| 10+ | CNY19.830 (CNY22.4079) |
| 20+ | CNY18.500 (CNY20.905) |
| 50+ | CNY17.170 (CNY19.4021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.99 (CNY23.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoATXS206Copy
Manufacturer Standard Lead Time32 weeks
Order Code1608335
Product RangeTX-S Series
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTX-S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance405ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TXS2-4.5V is a very high Sensitivity Relay with gold-clad twin crossbar contacts. The structure of the mould-sealed body block of the coil section achieves nominal operating power of 50mW and along with low thermal electromotive force, reduced to approximately 0.3µV.
- 50mW High Sensitivity
- Compact Size
- High Contact Reliability
- Outstanding Surge Resistance
- Low Thermal Electromotive Force of Approximately 0.3µV
- Sealed Construction Allows Automatic Washing
- IP67 Protection Rating
Applications
Communications & Networking, Test & Measurement, Security, Audio, Consumer Electronics, Automotive, Medical
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
405ohm
Contact Configuration
DPDT
Product Range
TX-S Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ATXS206
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002914
