Print Page
49 In Stock
40 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.350 (CNY34.2955) |
| 5+ | CNY26.560 (CNY30.0128) |
| 10+ | CNY22.010 (CNY24.8713) |
| 20+ | CNY19.730 (CNY22.2949) |
| 50+ | CNY18.620 (CNY21.0406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.35 (CNY34.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoATX206Copy
Manufacturer Standard Lead Time32 weeks
Order Code1652602
Product RangeTX Series
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeTX Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance145ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TX series 2A capacity Signal Relay with high surge voltage and high breakdown voltage. It offers 2000V breakdown voltage between contacts and coil and surge withstand between contacts and coil.
- Surface-mount type available
- 2A at 30VDC High contact capacity
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
145ohm
Contact Configuration
DPDT
Product Range
TX Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ATX206
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084

