Print Page
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.150 (CNY52.1495) |
| 10+ | CNY43.630 (CNY49.3019) |
| 25+ | CNY40.140 (CNY45.3582) |
| 50+ | CNY37.920 (CNY42.8496) |
| 100+ | CNY36.630 (CNY41.3919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.15 (CNY52.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGN200A03ZCopy
Order Code4541873
Product RangeGN Series
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeGN Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC125V
Contact Voltage VDC30V
Contact MaterialSilver Palladium, Gold
Coil Resistance64.2ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
AGN200A03Z-K is a high sensitivity, 100mW operating power, 2 form C, 1A, compact size and slim relay. Typical applications include telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment, security equipment.
- Compact size and slim: width (5.7mm ) × length (10.6mm) × height (9mm )
- Compliant with Telcordia standard: surge withstand voltage 2,500V (between contact and coil)
- Confort to FCC Part68: surge withstand voltage 1,500V (between open contacts)
- Single side stable operating function
- Standard type (B.B.M.) type of operation
- Surface-mount terminal A type
- 3V DC rated voltage
- Minimum initial insulation resistance 1,000Mohm at 500V DC
- Ambient temperature range from -40 to 85°C
Technical Specifications
Coil Voltage
3VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
64.2ohm
Contact Configuration
DPDT
Product Range
GN Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium, Gold
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286761

