Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3510-12MBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4258793
Product RangeOD3510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.760 (CNY110.4688) |
| 5+ | CNY92.780 (CNY104.8414) |
| 10+ | CNY87.790 (CNY99.2027) |
| 20+ | CNY79.380 (CNY89.6994) |
| 50+ | CNY70.960 (CNY80.1848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.76 (CNY110.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3510-12MBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4258793
Product RangeOD3510 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6CFM
Noise Rating32dB
Power Rating1.08W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.25Inch-H2O
Product RangeOD3510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Noise Rating
32dB
Rated Speed
8000rpm
Current Rating
60mA
Air Flow - m3/min
-
Product Range
OD3510 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
