Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3510-05MBCopy
Order Code4258791
Product RangeOD3510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.140 (CNY112.0282) |
| 5+ | CNY94.500 (CNY106.785) |
| 10+ | CNY89.850 (CNY101.5305) |
| 20+ | CNY85.590 (CNY96.7167) |
| 50+ | CNY81.320 (CNY91.8916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.14 (CNY112.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3510-05MBCopy
Order Code4258791
Product RangeOD3510 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM5.1CFM
Noise Rating34.1dB
Power Rating650mW
Rated Speed7900rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.13Inch-H2O
Product RangeOD3510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Noise Rating
34.1dB
Rated Speed
7900rpm
Current Rating
130mA
Air Flow - m3/min
-
Product Range
OD3510 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.1CFM
Power Rating
650mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
