Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUG3SC120009K4SCopy
Manufacturer Standard Lead Time42 weeks
Order Code4750191
Product RangeEliteSiC Series
Your Part Number
456 In Stock
Need more?
456 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY503.340 (CNY568.7742) |
| 5+ | CNY444.820 (CNY502.6466) |
| 10+ | CNY386.290 (CNY436.5077) |
| 50+ | CNY361.110 (CNY408.0543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY503.34 (CNY568.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUG3SC120009K4SCopy
Manufacturer Standard Lead Time42 weeks
Order Code4750191
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id120A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation789W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
120A
Drain Source On State Resistance
0.011ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation
789W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
