Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXH040P120MNF1PTGCopy
Manufacturer Standard Lead Time42 weeks
Order Code3973634
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY580.900 (CNY656.417) |
| 5+ | CNY522.800 (CNY590.764) |
| 10+ | CNY491.820 (CNY555.7566) |
| 50+ | CNY481.990 (CNY544.6487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY580.90 (CNY656.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH040P120MNF1PTGCopy
Manufacturer Standard Lead Time42 weeks
Order Code3973634
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.042ohm
No. of Pins18Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.81V
Power Dissipation74W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.042ohm
Rds(on) Test Voltage
20V
Power Dissipation
74W
Product Range
-
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
No. of Pins
18Pins
Gate Source Threshold Voltage Max
2.81V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023315
