Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY954.400 (CNY1,078.472) |
| 5+ | CNY947.930 (CNY1,071.1609) |
| 10+ | CNY941.450 (CNY1,063.8385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY954.40 (CNY1,078.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH010P120MNF1PTGCopy
Order Code3973630
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id114A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0105ohm
No. of Pins18Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.9V
Power Dissipation250W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
114A
Drain Source On State Resistance
0.0105ohm
Rds(on) Test Voltage
20V
Power Dissipation
250W
Product Range
-
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
No. of Pins
18Pins
Gate Source Threshold Voltage Max
2.9V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
