Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVH4L060N090SC1Copy
Order Code3588884
Product RangeEliteSiC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.870 (CNY173.8731) |
| 5+ | CNY125.060 (CNY141.3178) |
| 10+ | CNY96.240 (CNY108.7512) |
| 50+ | CNY93.840 (CNY106.0392) |
| 100+ | CNY91.440 (CNY103.3272) |
| 250+ | CNY89.620 (CNY101.2706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.87 (CNY173.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVH4L060N090SC1Copy
Order Code3588884
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id46A
Drain Source Voltage Vds900V
Drain Source On State Resistance0.084ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.3V
Power Dissipation221W
Operating Temperature Max175°C
Product RangeEliteSiC Series
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
46A
Drain Source On State Resistance
0.084ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
900V
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
221W
Product Range
EliteSiC Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
