Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTHL032N065M3SCopy
Manufacturer Standard Lead Time18 weeks
Order Code4583072
Product RangeEliteSiC Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.000 (CNY93.790) |
| 5+ | CNY69.600 (CNY78.648) |
| 10+ | CNY56.200 (CNY63.506) |
| 50+ | CNY46.800 (CNY52.884) |
| 100+ | CNY37.390 (CNY42.2507) |
| 250+ | CNY36.650 (CNY41.4145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.00 (CNY93.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHL032N065M3SCopy
Manufacturer Standard Lead Time18 weeks
Order Code4583072
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id51A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.044ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4V
Power Dissipation200W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (25-Jun-2025)
Product Overview
NTHL032N065M3S is a 650V M3S planar SiC MOSFET in a 3 pin TO-247 package. It is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 18V gate drive but also works well with 15V gate drive. Typical applications include SMPS, solar inverters, UPS, energy storages, EV charging infrastructure.
- Drain to source voltage is 650V, maximum drain current is 51A
- Typical RDS(ON) = 32mohm at VGS = 18V
- Ultra low gate charge QG(tot) = 69nC
- High speed switching with low capacitance (Coss = 114pF)
- 100% avalanche tested
- Operating junction temperature range from -55 to +175°C
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
51A
Drain Source On State Resistance
0.044ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
200W
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007294
