Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTH4L030N120M3SCopy
Manufacturer Standard Lead Time26 weeks
Order Code4143099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.160 (CNY110.9208) |
| 5+ | CNY94.760 (CNY107.0788) |
| 10+ | CNY91.360 (CNY103.2368) |
| 50+ | CNY87.960 (CNY99.3948) |
| 100+ | CNY84.560 (CNY95.5528) |
| 250+ | CNY81.160 (CNY91.7108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.16 (CNY110.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4L030N120M3SCopy
Manufacturer Standard Lead Time26 weeks
Order Code4143099
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id73A
Drain Source On State Resistance0.029ohm
Transistor Case StyleTO-247
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation313W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
73A
Transistor Case Style
TO-247
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source On State Resistance
0.029ohm
Rds(on) Test Voltage
18V
Power Dissipation
313W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00831
