Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBG070N120M3SCopy
Manufacturer Standard Lead Time27 weeks
Order Code4143096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.160 (CNY158.3808) |
| 5+ | CNY122.610 (CNY138.5493) |
| 10+ | CNY101.650 (CNY114.8645) |
| 50+ | CNY91.080 (CNY102.9204) |
| 100+ | CNY84.100 (CNY95.033) |
| 250+ | CNY78.490 (CNY88.6937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.16 (CNY158.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG070N120M3SCopy
Manufacturer Standard Lead Time27 weeks
Order Code4143096
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id37A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.091ohm
Transistor Case StyleD2PAK-7L
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation252W
Operating Temperature Max175°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
37A
Drain Source On State Resistance
0.091ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
D2PAK-7L
Rds(on) Test Voltage
18V
Power Dissipation
252W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00831
