Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTA4001NT1GCopy
Order Code
Full Reel2442173
Re-Reel2533175RL
Cut Tape2533175
Your Part Number
610 In Stock
6,000 more incoming. You can reserve stock now
610 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.210 | CNY1.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 50+ | CNY0.979 (CNY1.1063) |
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.481 (CNY0.5435) |
| 1500+ | CNY0.472 (CNY0.5334) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.329 (CNY0.3718) |
| 9000+ | CNY0.323 (CNY0.365) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTA4001NT1GCopy
Order Code
Full Reel2442173
Re-Reel2533175RL
Cut Tape2533175
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id238mA
Drain Source On State Resistance3ohm
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTA4001NT1G is a single, N-channel, gate ESD protection, small signal, MOSFET. The applications include power management load switch, level shift, and portable applications such as cell phones, media players, digital cameras, PDAs, video games, handheld computers, etc.
- Low gate charge for fast switching
- Small 1.6 x 1.6 mm footprint, ESD protected gate
- Drain-to-source breakdown voltage is 20V min (VGS = 0V, ID = 100A, TJ = 25°C)
- Gate threshold voltage range from 0.5 to 1.5V (VDS = 3V, ID = 100µA, TJ = 25°C)
- Pulsed drain current is 714mA (tP <lt/>10µs, TJ = 25°C)
- Forward transconductance is 80mS typ (VDS = 3V, ID = 10mA, TJ = 25°C)
- Reverse transfer capacitance is 3.5pF typ (VDS = 5V, f = 1MHz, VGS = 0V, TJ = 25°C)
- Forward diode voltage is 0.66V typ (VGS = 0V, IS = 10mA, TJ = 25°C)
- SC-75 package
- Operating junction temperature range from -55 to 150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
238mA
Transistor Case Style
SOT-416
Rds(on) Test Voltage
4.5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NTA4001NT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
